Christmas Opening Hours and Delivery Dates here
Suntan TS08S02S104KBB0D0R 0.1µF ±10% 275VAC X2 Mini Polypropylene Film Capacitor

Suntan TS08S02S104KBB0D0R 0.1µF ±10% 275VAC X2 Mini Polypropylene Film Capacitor

Order Code:

10-2534

Brand: Suntan MPN: TS08S02S104KBB0D0R

Discontinued


A 0.1µF mini X2 metallised polypropylene film capacitor that is designed to provide interference suppression. The capacitor comes in a non-inductive plastic case that is sealed with epoxy resin.


  • Dimensions L x H x D 13 x 12 x 6mm
  • Pitch 10mm
  • Working voltage 275V AC
  • Tolerance 10%
  • UL 94V-0 approved
  • Approved to VDE, ENEC
Type Radial leaded
Capacitance 100nF
Dimensions 13 x 6 x 12mm
Operating Temperature -40 to +110°C
Pitch 10mm
Tolerance 10%
Voltage 275V

Trustpilot