Christmas Opening Hours and Delivery Dates here

Stäubli 644010-21 KS2-4N-19 connector, black, 4mm pin, insulated, brass, 1pc

Order Code:

01-7408

Brand: Staubli MPN: 64.4010-21 EAN-13: 4255674608069
  • Country of Origin: Germany
  • View All

Discontinued


Insulated, 4mm, plug connector. Made of brass, featuring plugs with spring MULTILAM contact technology. Two axial, rigid 4mm sockets, suitable for accepting spring-loaded 4mm plugs are provided at the rear.
Colour Black
Contact Material CuZn
Dot pitch 19mm
Misc Attribute KS2-4N-19
Nominal Current 32A
Pin Ø 4mm
Type Plug
Voltage Rating 30 V;60V

You may also like


Trustpilot