Christmas Opening Hours and Delivery Dates here

Strapubox TYP I Connector Housing ABS Black 37x43x73.5mm Vent Euro-plug 1Piece

Order Code:

10-7183

Brand: Strapubox MPN: TYP I EAN-13: 4016138048261

Discontinued


The Strapubox TYP I Connector housing is a compact and durable component made of black acrylonitrile butadiene styrene, measuring 43 x 73.5 x 37 mm. Manufactured by STRAPUBOX, it is designed for housing and protecting electrical connections and components. This housing is ideal for use in cabinets and socket applications, providing a reliable solution for organising and safeguarding electrical systems.

This enclosure is fitted with a Euro-plug.


Type Euro-plug Connector housing
Material ABS plastic
Colour Black
Dim (L x W x H) 37 x 43 x 73.5 mm
Height 73.5mm
Length 37mm
Width 43mm

Trustpilot