Strapubox SG1021-GY SG 1021 Housing 121x66x55mm Plastic Grey Euro-plug

Strapubox SG1021-GY SG 1021 Housing 121x66x55mm Plastic Grey Euro-plug

Order Code:

10-7173

Brand: Strapubox MPN: SG 1021-GY EAN-13: 4016138119381

Discontinued


Strapubox manufactures the SG 1021 connector housing, which is a plastic enclosure with dimensions of 121 x 66 x 55 mm. This grey housing is designed for use with Euro plugs and serves as a protective socket case component. It is typically used in electronic cabinets and other applications requiring secure connector housing.

This enclosure is fitted with a Euro-plug.


Type Euro-plug Connector housing
Material Plastic
Colour Grey
Dim (L x W x H) 121 x 66 x 55 mm
Height 55mm
Length 121mm
Misc Attribute 1 Only three-pin plug
Misc Attribute 2 SG 1021
Width 66mm

Trustpilot