Christmas Opening Hours and Delivery Dates here
Strapubox SG 422 Connector Housing ABS Black 53x67x110mm Euro-plug 1Piece

Image Representative of Range

Strapubox SG 422 Connector Housing ABS Black 53x67x110mm Euro-plug 1Piece

Order Code:

10-7179

Brand: Strapubox MPN: SG 422 EAN-13: 4016138085327
Qty Unit Price (Ex VAT)
1+ £8.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 available to back orderBack-order availability date - 17/01/2026

The Strapubox SG 422 is a black connector housing crafted from acrylonitrile butadiene styrene. It measures 67x110x53 mm and is designed for screw connection, providing a secure fit for components. This product is typically used in electronics cabinets or for socket cases.

This enclosure is fitted with a Euro-plug.


Type Euro-plug Connector housing
Material Acrylonitrile butadiene styrene
Colour Black
Dim (L x W x H) 53 x 67 x 110 mm
Height 110mm
Length 53mm
Width 67mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot