Strapubox SG 2 Connector Housing Black ABS 54x74x43mm Antistatic Euro-plg 1Piece

Order Code:

10-7176

Brand: Strapubox MPN: SG 2 EAN-13: 4016138054514
Qty Unit Price (Ex VAT)
2+ £2.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
8 in stock, despatched in 4 working days

The Strapubox SG 2 connector housing is made from durable acrylonitrile butadiene styrene and comes in a compact size of 54 x 74 x 43 mm. This black connector shell is typically used in electronic components, cabinets, and socket cases. Its robust construction makes it ideal for protecting and securing electrical connections.

This enclosure is fitted with a Euro-plug.


Type Euro-plug Connector housing
Material Antistatic ABS plastic
Colour Black
Dim (L x W x H) 54 x 74 x 43 mm
Height 43mm
Length 54mm
Width 74mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot