Strapubox 707716 Switch Cap Extension Red For Miniature PCB Pushbutton

Order Code:

13-0289

Brand: Strapubox MPN: 707716 EAN-13: 2050000226236
Qty Unit Price (Ex VAT)
25+ £0.198
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
34 in stock, despatched in 4 working days

The Strapubox 707716 switch cap is a red button extension cap measuring 5x8mm, designed to fit over switches and buttons for enhanced protection and easier operation. Manufactured by Conrad, this component is commonly used in electronics projects or repairs to ensure durability and functionality of switches. Ideal for feeler or protective applications, it provides both a practical and visually distinctive interface solution.
Accessory Type Switch cap
(Ø) 5mm
Dim (Ø x L) 5 mm x 8 mm
Factory colour Red
Length 8mm
Lighting type None
Print motif None
Switch/button features Extension

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot