Strapubox 2515RT Universal Enclosure Plastic Red Snap Fastener 1Piece

Order Code:

10-7126

Brand: Strapubox MPN: 2515RT EAN-13: 4016138320121

Discontinued


The Strapubox 2515RT is a universal enclosure made of red clear plastic, measuring 124x72x30mm. It is ideal for housing electronic components and protecting them within cabinets or other confined spaces. The durable plastic case is suitable for a variety of applications, ensuring versatile usage in numerous settings.
Type Universal enclosure
Enclosure Height 30mm
Enclosure Length 124mm
Enclosure Width 72mm
Colour Red
Material Plastic
Dim (L x W x H) 124 x 72 x 30 mm

Trustpilot