Strapubox 2410GR Universal Enclosure 100x51x25mm ABS Grey

Order Code:

10-7120

Brand: Strapubox MPN: 2410GR EAN-13: 4016138320046

Discontinued


The Strapubox 2410GR by Strapubox is a universal enclosure made from grey acrylonitrile butadiene styrene. It measures 100 x 51 x 25 mm and is ideal for housing small electronic components. This durable plastic case is often used in various applications, including wall mounting for electronic assemblies.
Type Universal enclosure
Enclosure Height 25mm
Enclosure Length 100mm
Enclosure Width 51mm
Colour Grey
Material ABS
Dim (L x W x H) 100 x 51 x 25 mm

Trustpilot