Storm 720TFX 7203-16T0201 Keypad 16 Keys

Order Code:

78-0017

Brand: Storm MPN: 7203-16T0201

Discontinued


This 16-key keypad from the Storm 720TFX series is a toughened, weather resistant data entry device that is ideal for use in extreme industrial environments. The keypad has high contrast white polymer keytops that are permanently laser marked with black keytop characters.The keypads feature moving, tactile keys with responsive 'over-center' action and raised 'home pip' that aids tactile navigation.
  • IP65 Rated
  • Impact shock and vibration resistant
  • Keys are arranged on an X-Y circuit matrix
  • Terminated via a 0.1" pitch square pin male connector with integral locking ramp
  • Directly compatible with the Storm 450 and 450i USB keypad interface
Type 16-Key keypad
Action Tactile keypad
Max. Current 50mA

Trustpilot