Storm 720TFX 7203-12T0201 Keypad 12 Keys

Order Code:

78-0016

Brand: Storm MPN: 7203-12T0201

Discontinued


This 12-key keypad from the Storm 720TFX series is a toughened, weather resistant data entry device that is ideal for use in extreme industrial environments. The keypad has high contrast white polymer keytops that are permanently laser marked with black keytop characters.The keypads feature moving, tactile keys with responsive 'over-center' action and raised 'home pip' that aids tactile navigation.
  • IP65 Rated
  • Impact shock and vibration resistant
  • Keys are arranged on an X-Y circuit matrix
  • Terminated via a 0.1" pitch square pin male connector with integral locking ramp
  • Directly compatible with the Storm 450 and 450i USB keypad interface
Type 12-Key keypad
Action Tactile keypad
Max. Current 50mA

You may also like


Trustpilot