Christmas Opening Hours and Delivery Dates here

Stäubli 9410342823 XDK-1033 Safety terminal 4 mm jack CAT II 1000V Blue

Order Code:

01-6669

Brand: Staubli MPN: 9410342823 EAN-13: 4016138189186
  • Country of Origin: Germany
  • View All

Discontinued


The Stäubli XDK-1033 BL Blue Safety Terminal is a high-quality alligator clip with 4mm jack socket connector designed for professional use. Rated at CAT II 1000 V, this blue safety terminal ensures reliable and secure connections in various electrical applications. Key features include robust construction for durability, excellent electrical conductivity, and a secure grip for easy handling. Ideal for laboratory and industrial environments, the Stäubli XDK-1033 BL guarantees optimal performance and safety.
Type Alligator clip
Current Rating 32A
Colour Blue
Clamping range diameter mm 39.5mm
Connection 4 mm jack connector
Jack Diameter 4 mm
Length 92mm
Max. clamping range 30mm
Misc Attribute XDK-1033 BL
Nominal Voltage 1000V
Reading category CAT II 1000 V
Temperature Range -40 to +80°C
Tip material Nickel-plated brass

You may also like


Trustpilot