Christmas Opening Hours and Delivery Dates here

Stäubli 664010-28 SKS2-4N-19 connector, grey, Ø 4 mm pin, insulated, brass

Order Code:

01-7811

Brand: Staubli MPN: 66.4010-28 EAN-13: 4255674608359
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 31/01/2026

Fully Insulated, 4mm, plug connector. Made of brass, featuring plugs with spring MULTILAM contact technology and rigid insulating sleeves. Two axial, rigid 4mm sockets, suitable for accepting spring-loaded 4mm plugs are provided at the rear.
Colour Grey
Contact Material CuZn
Dot pitch 19mm
Misc Attribute SKS2-4N-19
Nominal Current 32A
Pin Ø 4mm
Type Plug
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot