Christmas Opening Hours and Delivery Dates here

Stäubli 664010-23 Connector 4 mm pin, blue, brass, insulated, MULTILAM tech

Order Code:

01-7806

Brand: Staubli MPN: 66.4010-23 EAN-13: 4255674608304
  • Country of Origin: Germany
  • View All

Discontinued


Fully Insulated, 4mm, plug connector. Made of brass, featuring plugs with spring MULTILAM contact technology and rigid insulating sleeves. Two axial, rigid 4mm sockets, suitable for accepting spring-loaded 4mm plugs are provided at the rear.
Colour Blue
Contact Material CuZn
Dot pitch 19mm
Misc Attribute SKS2-4N-19
Nominal Current 32A
Pin Ø 4mm
Type Plug
Voltage Rating 1000V

You may also like


Trustpilot