Christmas Opening Hours and Delivery Dates here

Stäubli 644012-22 KS-4N-19 Connector Red Pin Ø4mm Insulated Brass Multilam

Order Code:

01-7420

Brand: Staubli MPN: 64.4012-22 EAN-13: 4255674607963
  • Country of Origin: Germany
  • View All

Discontinued


Insulated, 4mm, plug connector. Made of brass, featuring plugs with spring MULTILAM contact technology. No sockets at the rear.
Colour Red
Contact Material CuZn
Dot pitch 19mm
Misc Attribute KS-4N-19
Nominal Current 32A
Pin Ø 4mm
Type Plug
Voltage Rating 30 V;60V

You may also like


Trustpilot