Christmas Opening Hours and Delivery Dates here
Stäubli 553210-30020 MC-POAG Connector 6 mm socket, 90° angle, green/yellow

Stäubli 553210-30020 MC-POAG Connector 6 mm socket, 90° angle, green/yellow

Order Code:

01-6893

Brand: Staubli MPN: 55.3210-30020 EAN-13: 2050000579844

Discontinued


Highly flexible connection lead, 3m length. Both ends fitted with 90 ° angled 6mm socket connector with spring contact plate and injection-moulded insulation. Nickel-plated brass connectors with contact lamella of gold-plated hard copper alloy.
Connector Type Adapter, right angle
(Ø) 4mm
Cable Diameter 6.00mm²
Certification marks DIN 42801
Connection Adapter
Contact Material Brass nickel plated
Insulation Material TPE
Insulation Type Partially insulated
Length 3m
Material (details) Insulation: PVC
Misc Attribute MC-POAG-EC6/2
Pin Ø 6mm
Type Test lead
Type A 6 mm socket
Type B 6 mm socket

You may also like


Trustpilot