Christmas Opening Hours and Delivery Dates here

Stäubli 221054 SA404 edge connector plug straight 4mm brass pin 1 piece

Order Code:

00-0220

Brand: Staubli MPN: 22.1054 EAN-13: 2050000576928

Discontinued


The Stäubli SA404 Edge Connector is a premium straight plug designed for robust electrical connections. With a 4 mm pin diameter, this connector is made from gold-plated brass, ensuring superior conductivity and longevity. It supports a nominal current of 50A and operates efficiently within a temperature range of up to +150°C. The SA404 is RoHS-compliant and features a screw connection, making it an ideal choice for various demanding applications.
Connector Type Plug, straight
Colour Brass
(Ø) 4mm
Connection Screws
Contact Material Brass gold plated
Cross Section 4mm
Dim (Ø) 4 mm
Insulation Type Not insulated
Material (details) Gold-plated brass
Misc Attribute SA404
Nominal Current 50A
Pin Ø 4mm
Temperature Range
+150°C
Type Plug

You may also like


Trustpilot