Status SEM206TC Thermocouple Programmable Temperature Transmitter

Order Code:

65-1521

Brand: Status Instruments MPN: SEM206TC

Discontinued


This programmable in-head temperature transmitter is designed for use with K, J, E, N, T, R, S type temperature sensors as well as mV output sensors, converting the output of the sensor over a configured range to a standard industrial 4 to 20mA transmission signal. PC configuration allows the selection of TC type, range, units and burnout direction and the unit is easy to calibrate and configure.


  • Power supply 12 to 30V DC
  • Latest digital technology ensures accurate, drift-free performance
  • Free configuration software
Output Range 4 to 20mA
Power Supply 12 to 30V
Sensor range -195 to +845°C
Sensor Type Temperature transmitter

Trustpilot