Christmas Opening Hours and Delivery Dates here

Status SEM162W/HP 110mm Wall Mount Dual Channel RH/Temperature Transmitter

Order Code:

65-1539

Brand: Status Instruments MPN: SEM162W/HP

Discontinued


A wall mounting dual channel relative humidity/temperature transmitter that can transmit measurements of RH, temperature, dew point and delta T, with the output being dual industry standard two-wire 4 to 20mA. The unit is designed to digital sensor that plugs into the sensor stem. Configuration is easy via the USB, with the user able to measure any two parameters as well as being able to measure the same parameter on both loops.
  • Probe length 110mm
  • Designed for industrial and BMS/HVAC applications
  • 4 to 20mA Loop output
  • Direct USB configuration
  • Configure using free downloadable configuration software
Humidity Range 0 to 100%
Output Range 4 to 20mA
Power Supply 10 to 30V
Sensor Type RH / Temperature transmitter
Temperature Range -30 to +100°C

You may also like


Trustpilot