Status DM720 4 to 20mA Loop Powered Process Display

Order Code:

65-1530

Brand: Status Instruments MPN: DM720

Discontinued


This loop powered display is designed to connect in series with a 4 to 20mA current loop and display the input value in engineering units. The unit has a 10mm 4-digit display and the range is easily programmed using the accessible push buttons.


  • Compact panel mount case
  • Loop powered requiring less than 5V
  • IP65 Front panel seal
Display Type LED
Display Format Digital
Meter Function Current loop meter
Number of Digits 4

Trustpilot