Hozelock 7230P0000 Starter Hose 30m 12.5mm (1/2in) Diameter

Order Code:

96-2037

Brand: Hozelock MPN: 7230P0000 EAN-13: 5010646053174
Qty Unit Price (Ex VAT)
1+ £32.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Hozelock Maxi Plus Hose is a good quality general purpose braided hose. The hose has 4 layers, a smooth PVC inner layer to allow maximum flow, a thick PVC layer to add strength, a braided polyester layer to stop expansion of the hose and a tough PVC outer layer.

Diameter: 12.5mm (1/2in).
Guarantee: 10-Years.

Hose is guaranteed free of heavy metals.

Length: 30m.


Type Hose
Length 30m
Diameter 12.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot