StarTech SATA8 200mm SATA Serial ATA Cable 6Gbps

Order Code:

19-8866

Brand: StarTech.com MPN: SATA8 EAN-13: 0065030840750

Discontinued


The StarTech.com SATA8 200mm Serial ATA Cable features 2 x 7-pin data receptacles and supports full SATA 3.0 bandwidth of up to 6Gbps when used with SATA 3.0 compliant drives. Featuring a low profile, durable construction, the flexible design improves airflow and reduces clutter in your computer case, helping to keep the case clean and cool.

Backed by StarTech.com lifetime warranty.


  • Supports full SATA 3.0 6Gbps bandwidth
  • Compatible with both 3.5in and 2.5in SATA hard drives
  • Provides 200mm in cable length
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 200mm
  • Colour: Red
  • Connector A: SATA (7-pin, data) receptacle
  • Connector B: SATA (7-pin, data) receptacle
  • Connector style: Non latching
  • Interface type & rate: SATA III (6 Gbps)
  • Manufacturer's part no.: SATA8
Length 200mm
Colour Red
Type SATA cable

Trustpilot