Easter Opening Hours and Delivery Dates here

StarTech HDCDVIMM1M 1m Mini HDMI To DVI-D Cable - M/M

Order Code:

19-9390

Brand: StarTech.com MPN: HDCDVIMM1M EAN-13: 0065030853132
Qty Unit Price (Inc VAT)
1+ £6.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 3 working days

The StarTech.com HDCDVIMM1M 1m Mini HDMI to DVI-D Cable enables you to view your pictures and videos from your HDMI Mini camera or other mobile device (tablet, laptop, etc.) on a DVI-D display or projector.

Backed by the StarTech.com Lifetime Warranty.


  • Aluminium-Mylar foil with braided shielding
  • Moulded connectors with strain relief
  • Gold-plated connectors
  • Supports a maximum resolution of 1920x1200
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 1m
  • Colour: Black
  • Connector A: Mini HDMI (19 pin) male
  • Connector B: DVI-D (19 pin) male
  • Connector plating: Gold
  • Connector style: Straight
  • Manufacturer's part: HDCDVIMM1M
Connector 1 HDMI
Connector 2 DVI-D
Length 1m
Colour Black
Type HDMI to DVI
AWG wire size 30
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector gender Male/Male
Converter type Passive video converter
Harmonized System (HS) code 84733080
Jacket material Polyvinyl chloride (PVC)
Master (outer) case height 290mm
Master (outer) case length 430mm
Master (outer) case width 380mm
Number of A Connectors 1
Number of B Connectors 1
Package depth 220mm
Package height 1mm
Package weight 80 g
Package width 200mm
Product colour Black
Products per master (outer) case 180 pc(s)
Quantity per pack 1 pc(s)
Weight 110 g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot