StarTech.com USB3SSATAIDE USB 3.0 To SATA IDE Adapter

Order Code:

19-9651

Brand: StarTech.com MPN: USB3SSATAIDE EAN-13: 0065030851091

Discontinued


This USB 3.0 to IDE/SATA Adaptor Cable from StarTech.com connects any standard 2.5in or 3.5in SATA or IDE hard drive to a computer through an available USB 3.0 Port (backward compatible with USB 2.0). The adaptor lets you connect a bare drive with no enclosure, saving time and hassle.

This adaptor lets you externally connect a bare drive with no drive enclosure or HDD dock required, and features LED indicators which allow you to easily monitor status and activity updates.

The adaptor cable works with Windows®, Linux, and Mac® computers and does not require any software or driver installation - a true plug-and-play solution for adding cost-effective external storage, or overcoming incompatibility between all hard drives and USB enabled motherboards that may not be SATA or IDE-equipped.

Backed by a 2-year warranty, the USB3SSATAIDE USB 3.0 to IDE/SATA Adaptor Cable comes complete with universal adaptor and power cords, providing the additional power required to connect 3.5-inch and larger capacity 2.5-inch hard drives.


  • Colour: Black
  • Compatible drive types (type and rate): SATA & IDE
  • Connectors, drive: IDE (40 pin, EIDE/PATA) female, IDE (44 pin, EIDE/PATA, 2.5in HDD) female, LP4 (4 pin, Molex large drive power) male, SATA (7 pin, data) female, SATA power (15 pin) female
  • Connectors, host: USB 3.0 A (9 pin, SuperSpeed) male
  • Drive size: 2.5in and 3.5in
  • Enclosure type: Plastic
  • Interface type and rate: USB 3.0, 4.8 Gbit/s
  • Interface: SATA and IDE
  • Maximum data transfer rate: 4.8 Gbps
  • Number of drives: 1
  • OS compatibility: OS independent, no software or drivers required
  • Power source: AC adaptor included
  • Product dimensions: 70 x 43 x 18mm
  • Manufacturer's part no. USB3SSATAIDE
Type IDE / SATA
Host Interface USB 3.0

Trustpilot