StarTech.com S2510BU33PW 2.5in Encrypted HDD Enclosure - Portable External HDD

Order Code:

19-9705

Brand: StarTech.com MPN: S2510BU33PW EAN-13: 0065030859691

Discontinued


This USB 3.0 encrypted hard drive enclosure from StarTech.com enables you to turn your 2.5-inch SATA hard drive (HDD) or solid state drive (SSD) into an AES-encrypted external drive.

To ensure all of the data on your drive is protected from unauthorised access, this secure enclosure uses an Advanced Encryption Standard Algorithm (256-bit AES). Once your encryption is set, access to the content is only authorised through a customised PIN that you set and enter using the sleek built-in touchpad. The encryption is hardware-based, eliminating the hassle of complicated software installation and configuration.

The hard drive enclosure ensures maximum performance, with support for USB 3.0 transfer speeds up to 5 Gbps. It also supports SATA III drives, ensuring you can still achieve high performance while accessing your SATA 6 Gbps SSD externally.

The S2510BU33PW is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Compatible drive types (type and rate): SATA
  • Connectors, drive: SATA data & Power combo (7+15 pin) receptacle
  • Connectors, host: USB 3.0 Micro-B (10 pin, SuperSpeed) female
  • Drive installation: Fixed
  • Drive size: 2.5in
  • Enclosure type: Steel and plastic
  • Interface type & rate: SATA III (6 Gbps), USB 3.0 - 5 Gbit/s
  • Max drive capacity: Currently tested with up to 1TB 5400 RPM hard drives
  • Max drive height: 9.5mm
  • Number of drives: 1
  • OS compatibility: OS independent, no software or drivers required
  • Power source: USB-Powered
  • Product dimensions: 123 x 77 x 14mm
  • Manufacturer's part no.: S2510BU33PW
Type Hard drive enclosure
Drive Interface SATA III
Host Interface USB 3.0

Trustpilot