Christmas Opening Hours and Delivery Dates here

StarTech.com S2510BMU33CB 2.5in USB 3.0 SATA External Hard Drive Enclosure

Order Code:

19-9702

Brand: StarTech.com MPN: S2510BMU33CB EAN-13: 0065030854689

Discontinued


This UASP-enabled USB 3.0 SATA hard drive enclosure from StarTech.com enables you to connect a 2.5in SATA hard drive (HDD) or solid state drive (SSD) to your computer through an available USB port.

To maximise portability, the enclosure has a built-in USB 3.0 cable, and requires no external power adaptor ensuring minimal external accessories. The cable tucks safely and discreetly away while the device is not in operation, to prevent damage or tangles.

To better utilise the full potential of your SATA III SSD/HDD the enclosure supports UASP, which allows for transfer speeds up to 70% faster than conventional USB 3.0 when paired with a UASP-enabled host controller.

The USB 3.0 enclosure features a sleek design with high-quality aluminium construction and ventilation, for excellent heat dissipation.

To ensure compatibility with your computer system, the S2510BMU33CB supports all leading operating systems, including Microsoft Windows® (8/7/Vista/XP/Server 2008/Server 2003), Apple® OSX (10.9/10.8/10.7/10.6), Linux, and Google Chrome OS™.

The S2510BMU33CB is backed by a 2-year warranty and free lifetime technical support.


  • Compatible drive types (type and rate): SATA
  • Connectors, drive: SATA data and power combo (7+15 pin) receptacle
  • Connectors, host: USB 3.0 A (9 pin, SuperSpeed) male
  • Drive installation: Fixed
  • Drive size: 2.5in
  • Interface type and rate: SATA III (6 Gbps), USB 3.0 5 Gbit/s
  • Max drive capacity: Currently tested with up to 1TB 7200 RPM hard drives
  • Number of 2.5 inch bays: 1
  • Number of drives: 1
  • OS compatibility: OS independent, no software or drivers required
  • UASP support
  • Product dimensions: 144 x 83 x 14mm
  • Manufacturer's part no. S2510BMU33CB
Type Hard drive enclosure
Drive Interface SATA III
Host Interface USB 3.0

Trustpilot