Easter Opening Hours and Delivery Dates here

StarTech.com MDP2VGAAMM2M Mini DisplayPort To VGA Adapter Cable With Audio - 2m

Order Code:

19-8361

Brand: StarTech.com MPN: MDP2VGAAMM2M EAN-13: 0065030861854

Discontinued


This 6-foot Mini DisplayPort to VGA adaptor cable from StarTech.com features a built-in audio port so you can connect a VGA monitor as well as speakers to your Mini DisplayPort-equipped desktop computer.

The built-in audio port means you no longer need to run a separate audio cable from your monitor or speakers directly to your desktop or laptop computer. Simply plug the audio cable from your speakers into the adaptor cable for a simple and tidy solution.

In order to use the audio function of the adaptor, it needs to be powered through USB. Simply connect a Micro-USB cable into the adaptor from your computer, monitor or USB grommet in order to provide the necessary power.

The adaptor guarantees you always have all of the connections you need. If the audio port on your computer is damaged or blocked, this adaptor cable ensures you still have sound available for watching video presentations, listening to music while you work or chatting with your colleagues over Skype™.

The adaptor cable is compatible with Intel® Thunderbolt™, when connected directly to a supporting DisplayPort over Thunderbolt™ I/O port, and supports resolutions up to 1920x1200 (WUXGA).

The MDP2VGAAMM2M is backed by a 2-year warranty and free lifetime technical support.


  • Audio specification: 2-channel stereo (3.5mm)
  • Cable length: 2m
  • Colour: Black
  • Connector A: Mini-DisplayPort (20 pin) male
  • Connector B: 3.5mm Mini-Jack (3 position) female, VGA (15 pin, high density D-Sub) male
  • Connector type(s): USB Micro-B (5 pin) female
  • Converter type: Active
  • Maximum analogue resolutions: 1920x1200 / 1080p (output)
  • Maximum digital resolutions: 1920x1200 / 1080p (input)
  • USB-powered
  • Wide screen supported
  • Manufacturer's part: MDP2VGAAMM2M
Connector 1 Mini DisplayPort
Connector 2 VGA
Number of Ports 3

Trustpilot