StarTech.com 1080p and 4K HDMI Auto Switches

These HDMI Switches from StarTech.com enable you to link multiple HDMI sources to an HTML enabled display such as an HDTV or projector. Choose a standard HDMI switch with 2 or 3 inputs, a 4K HDMI switch with 2 or 4 inputs or an HDMI and VGA switch with a built in VGA to HDMI converter. We also supply a switch with built in signal booster that will send your precious signal over 20m (65ft) of cable.

Switches VS122HDMIU (19-8089) and VS123HD (19-8090) have 2 and 3 inputs respectively and feature auto-switching. The former gives priority to the primary channel whilst the latter cascades down through the inputs until it finds a signal. Both switches allow manual selection of the active input and 19-8090 comes with an infrared remote control.

Switches VS221HD4K (19-8092) and VS421HD4K (19-8095) have 2 and 4 inputs respectively and both support 4K HDMI signals with EDID and MHL. They are auto-switching and have manual box top controls as well as IR remote controls.

The VS221VGA2HD (19-8093) has 1 x standard HDMI input and a further VGA input which it can convert to HDMI, ideal for use with older signal sources which only support VGA. Features auto-switch to display the active signal.

The VS410HDMIE (19-8094) switch is for larger installations which demand more inputs (4x) and a longer cable run to the display (20m, 65ft). Supplied with and infrared remote control.

Please see the Technical Specification for details.

  • Choice of inputs, up to 4
  • Choice of resolutions, standard HDMI 1080p or 4K
  • Switch from HDMI to VGA (19-8093 only)
Description Image Product Buy Pricing (Ex VAT) Type Colour Number of Ports
StarTech.com VS221HD4K HDMI Super Slim 4K HDMI 2x1 Switch
StarTech.com VS221HD4K HDMI Super Slim 4K HDMI 2x1 Switch
Extended range
Order code: 19-8092
MPN: VS221HD4K

1 available to back orderBack order, lead time 7 days
1+ £67.80
Price per unit Ex VAT
HDMI Black 2
StarTech.com VS221VGA2HD HDMI + VGA Auto Switch With HDMI Output
StarTech.com VS221VGA2HD HDMI + VGA Auto Switch With HDMI Output
Extended range
Order code: 19-8093
MPN: VS221VGA2HD

1 available to back orderBack order, lead time 7 days
1+ £184.37
Price per unit Ex VAT
VGA + HDMI Black 2
Order code Mftrs. part no. Inputs Features
19-8093 VS221VGA2HD 1 x HDMI in,
1 x VGA in
Auto-switch. VGA to HDMI conversion
19-8094 VS410HDMIE 4 20m with signal boost. IR remote
19-8092 VS221HD4K 2 4K. Auto-switch. IR remote. EDID. MHL
19-8095 VS421HD4K 4 4K. Auto-switch. IR remote. EDID. MHL


Trustpilot