Christmas Opening Hours and Delivery Dates here

StarLicht 20300538 Bulkhead LED Wet Room Light 8W Motion Detector

Order Code:

10-6988

Brand: StarLicht MPN: 20300538 EAN-13: 4004894851195

Discontinued


The StarLicht Bulkhead LED wet room light is a built-in, 8-watt LED fixture that emits a neutral white light. It features a motion detector, making it ideal for wet rooms, basements, lavatories, and garages. This versatile and energy-efficient light enhances safety and visibility in moisture-prone areas.
Type LED wet room light (+ motion detector)
Colour White
Power 8W
Voltage 230V
Base Built-in LED
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Energy efficiency rating n.rel.
IP Rating IP54
Length 20cm
Light bulb included Yes
Light features Incl. dimmer
Luminous Flux 550lm
Misc Attribute Circular
Number of bulbs 1
Rating per bulb 8W
Total luminous flux 550lm

You may also like


Trustpilot