Christmas Opening Hours and Delivery Dates here

StarLicht 20300536 Bulkhead LED 8W Neutral White Wet Room Light

Order Code:

10-6987

Brand: StarLicht MPN: 20300536 EAN-13: 4004894851171

Discontinued


The StarLicht Bulkhead LED wet room light features an 8 W built-in LED providing neutral white monochrome lighting. It includes a motion detector, making it ideal for wet rooms, basements, and garages. This light is designed for safety and reliability in environments requiring robust illumination.
Type LED wet room light (+ motion detector)
Colour White
Power 8W
Voltage 230V
Base Built-in LED
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Dimensions (L x W x H) 20 x 10 x 5 cm
Energy efficiency rating n.rel.
Height 5cm
IP Rating IP54
Length 20cm
Light bulb included Yes
Light features Incl. dimmer
Luminous Flux 550lm
Misc Attribute Oval
Number of bulbs 1
Rating per bulb 8W
Total luminous flux 550lm
Width 10cm

You may also like


Trustpilot