Christmas Opening Hours and Delivery Dates here

Stanley SXWTI-PC511 Flatbed Trolley Folding Aluminium 250kg Capacity

Order Code:

07-2078

Brand: Stanley MPN: SXWTI-PC511 EAN-13: 8717496635112

Discontinued


Stanley manufactures the SXWTI-PC511, a flatbed trolley with a folding aluminium design and a maximum load capacity of 250 kg. This robust aluminium platformwagen is ideal for transporting heavy items in warehouses or workshops. Its sturdy construction and foldable design make it convenient for both commercial and residential use.
Type Flatbed trolley
Load Capacity 250kg
Material Aluminium
Dimensions (L x W x H) 900 x 610 x 1010 mm
Height 1010mm
Length 900mm
Width 610mm

Trustpilot