Christmas Opening Hours and Delivery Dates here

Stanley SXWTI-HT514 Aluminium Sack Barrow Folding 200kg Capacity

Order Code:

07-2077

Brand: Stanley MPN: SXWTI-HT514 EAN-13: 8717496635143
Qty Unit Price (Inc VAT)
1+ £201.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 03/02/2026

The Stanley SXWTI-HT514 is a folding aluminium sack barrow with a maximum load capacity of 200 kg. Known for its durability and lightweight design, it is ideal for transporting heavy loads with ease. This versatile transport trolley is perfect for various applications, such as moving boxes or equipment in warehouses and offices.
Type Sack barrow
Load Capacity 200kg
Material Aluminium
Dimensions (W x H) 510 mm x 1060 mm
Height 1060mm
Width 510mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot