Christmas Opening Hours and Delivery Dates here

Stanley SXWTI-HT513 Sack Barrow Folding Aluminium Max Load 200kg

Order Code:

07-2076

Brand: Stanley MPN: SXWTI-HT513 EAN-13: 8717496635136
Qty Unit Price (Inc VAT)
1+ £163.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 31/01/2026

Stanley manufactures the SXWTI-HT513 sack barrow with a robust aluminium frame. With a maximum load capacity of 200 kg, it is ideal for transporting heavy items efficiently. This folding transport trolley is perfect for industrial and commercial use.
Type Sack barrow
Load Capacity 200kg
Material Aluminium
Dimensions (L x W x H) 510 x 470 x 1320 mm
Height 1320mm
Length 510mm
Tyre material Inflatable
Width 470mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot