Christmas Opening Hours and Delivery Dates here

Stanley SXWTD-HT523 Sack Barrow Steel 200kg Capacity 3-Wheel System

Order Code:

07-2072

Brand: Stanley MPN: SXWTD-HT523 EAN-13: 8717496635235
Qty Was Unit Price (Inc VAT)
1+ £83.02 £74.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 available to back orderBack-order availability date - 05/02/2026

The STANLEY SXWTD-HT523 sack barrow is a steel transport trolley with a maximum load capacity of 200 kg. Designed for durability and heavy-duty use, it is ideal for moving large items in warehouses and industrial settings. This sack barrow can efficiently transport heavy loads, making it essential for material handling tasks.
Type Sack barrow
Load Capacity 200kg
Material Steel
Colour Yellow
Dimensions (W x H) 590 mm x 1190 mm
Height 1190mm
Tyre material Inflatable
Width 590mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot