Christmas Opening Hours and Delivery Dates here

Stanley SXWTD-FT520 Sack Barrow Steel 120kg Max Load Lightweight Design

Order Code:

07-2066

Brand: Stanley MPN: SXWTD-FT520 EAN-13: 8717496635204

Discontinued


The Stanley SXWTD-FT520 sack barrow is a steel trolley with a maximum load capacity of 120 kg. Its robust construction makes it ideal for transporting heavy items. This transport trolley is commonly used for moving boxes and equipment.
Type Sack barrow
Load Capacity 120kg
Material Steel
Colour Yellow
Dimensions (W x H) 510 mm x 1060 mm
Height 1060mm
Tyre material Inflatable
Width 510mm

Trustpilot