Christmas Opening Hours and Delivery Dates here

Stanley SWXTI-PC512 Flatbed Trolley Folding Aluminium 300kg Capacity

Order Code:

07-2059

Brand: Stanley MPN: SWXTI-PC512 EAN-13: 8717496635129

Discontinued


Stanley manufactures the SWXTI-PC512, a durable flatbed trolley with a load capacity of 300 kg. The aluminium construction ensures strength and longevity. It is ideal for transporting heavy items in warehouses and industrial settings.
Type Flatbed trolley
Load Capacity 300kg
Material Aluminium
Dimensions (L x W x H) 900 x 600 x 960 mm
Height 960mm
Length 900mm
Width 600mm

Trustpilot