Stanley STST82602-1 Trackwalls Wall Rail Sturdy Bracket for Storage

Order Code:

07-2052

Brand: Stanley MPN: STST82602-1 EAN-13: 3253561826023
Qty Unit Price (Ex VAT)
1+ £18.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 available to back orderBack-order availability date - 29/12/2025

The STANLEY STST82602-1 wall bracket is a durable and versatile mounting solution designed for trackwalls. This sturdy bracket ensures secure attachment, making it ideal for organising tools and equipment in workshops or garages. With one piece per package, the STANLEY wall bracket is a reliable choice for efficient storage solutions.
Type Wall bracket
Dim (L x W x H) 1210 x 140 x 25 mm
Height 25mm
Length 1210mm
Width 140mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot