Christmas Opening Hours and Delivery Dates here

Stanley STST1-70715 Contractor Chest

Order Code:

84-8047

Brand: Stanley MPN: STST1-70715 EAN-13: 3253561707155
  • Country of Origin: Israel
  • View All

Discontinued


The Stanley Contractor Chest has a huge volume capacity of 60 litres and a deep portable tray that is perfect for power and hand tools. The integral metal hinges provide durability and the chest has a one touch central latch that gives quick and easy accessibility.

  • With durable 7 inch wheels that provide easy mobility, combined with the over moulded metal pull handle, it is easy to transport around the worksite. The chest features a bi-material handle on the top cover for convenient grip, and the v-groove in the lid that allows for easy cutting of materials.


    Type Chest
    Handle Yes
    Step No
    Tray Yes
  • Questions

    *Question functionality currently disabled
    Tuesday, August 30, 2016 | Question by: Rapid Customer | Product code: 84-8047
    Q. Hello - I need the dimensions and weight for this item Thanks Paul
    A. Hi Paul, thank you for your question. As requested - weight: 6kg; product dimensions: 62 x 38 x 42cm.

    Trustpilot