Christmas Opening Hours and Delivery Dates here

Stanley STRVP4FQ Short Pile Silver Stripe Sleeve 230 x 38mm (9 x 1.1/2in)

Order Code:

98-3926

Brand: Stanley MPN: STRVP4FQ EAN-13: 5025823972513
Qty Unit Price (Ex VAT)
1+ £5.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The STANLEY® Short Pile Silver Stripe Sleeve is ideal for use with emulsion and water-based paints. It has a long life, and provides an excellent all-round performance, coverage and finish. It is made from woven polyacrylic fabric and is suitable for smooth surfaces.

Specifications:

Size: 230mm (9in).
Diameter: 38mm (1.1/2in).
Pile Height: 6mm.
Pack Size: 1.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot