Stanley STHT36807-0 DualLock™ Tylon™ Pocket Tape 8m/26ft (Width 25mm)

Order Code:

97-2604

Brand: Stanley MPN: STHT36807-0 EAN-13: 3253560368074
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Stanley DualLock™ Pocket Tape has a corrosion resistant, long-life Tylon™ coated blade for greater durability and wear resistance of blade markings, for improved readability over time and prolonged product life.

DualLock™ consists of autolock plus a fixed blade lock with up to 1.75m of stand-out, for convenient and efficient measuring. The shock resistant case is fitted with an ergonomic bi-material grip for all day comfort.

Available with metric only or metric and imperial graduations.

This Stanley DualLock™ Tylon™ Pocket Tape has metric and imperial graduations.

Blade Length: 8m/26ft
Blade Width: 25mm
Accuracy: EC Class II


Type Tape measure
Measuring Length 8m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot