Easter Opening Hours and Delivery Dates here

Stanley STHT0-70416 Glue Gun Cordless

Order Code:

84-7309

Brand: Stanley MPN: STHT0-70416 EAN-13: 3253560704162

Discontinued


The Stanley STA-0-70-416 cord free glue gun will work for up to 12 minutes and is ideal for outdoor jobs.


  • Interchangeable nozzle
  • 25 Watts
  • Quick Heat up to 120 Degrees in 130 seconds
  • 180 to 210°C to heat glue
  • 12 g/min output of glue
  • Supplied complete with mains charging lead
  • Stanley type STHT0-70416
Type Glue gun
Glue Stick Size 11.3mm
Feed Mechanism Trigger
Low / High Temperature Dual
Plug Type UK 13A
Power 25W
Supply Voltage 230V

Trustpilot