Christmas Opening Hours and Delivery Dates here

Stanley Intelli Tools STHT1-77032 TLM 65 Laser Measure 20m

Order Code:

97-2968

Brand: Stanley MPN: STHT1-77032 EAN-13: 3253561770326

Discontinued


The Stanley Intelli Tools TLM 65 Laser Measure can measure length, area and volume up to 20m. With both metric and imperial readings. It is ideal for DIY use and can be used like a tape. With a compact design that is easy to store and simple to use.

Specification:

Accuracy: ±3mm.
Operating Range: 0.5-20m.
Power: 2 x AAA batteries (supplied).


Type Laser measure

Trustpilot