Christmas Opening Hours and Delivery Dates here

Stanley FMHT82836-0 FatMax® Knife Twin Pack

Order Code:

97-2683

Brand: Stanley MPN: FMHT82836-0 EAN-13: 3253560828363
  • RoHS Compliant
  • Country of Origin: Thailand
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Inc VAT)
1+ £27.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 4 working days

The Stanley Tools FatMax® Knife Twin Pack, contains the following:

1 x FatMax® Fixed Blade Utility Knife with a magnetic nose that stops the blade from falling out for easier changing. Blade clamp for heavy-duty applications and a push button blade door release for quick and easy blade change. There is also an auto rise blade storage holder that presents 1 blade for changing, a hardened steel wear plate in the nose which prolongs the useful life of the knife. In addition, this blade knife has a thumb pad for comfort and the ergonomic cutting angle makes it ideal for flooring applications.

1 x FatMax® Retractable Folding Knife with an ergonomic grip and rugged design. Its retractable blade offers safety and convenience. With instant blade change, it will take seconds to change the blade on this knife. Blades can be stored in the handle for safe keeping. Suitable for all job applications from carpet fitting, model making and craft design to electrical installation - the list is endless.


Type Knife

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot