Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Stanley FMHT1-56008 FatMax Demolition Blacksmiths' Hammer 1.8kg (4lb)

Order Code:  

84-7975

  Copy to clipboard
Brand: Stanley  Copy to clipboard MPN: FMHT1-56008 Copy to clipboard EAN-13: 3253561560088
  • Country of Origin: Vietnam
 Report an error

Discontinued

The Stanley FatMax Demolition Blacksmiths Hammer features Stanley FatMax AntiVibe particle dampening technology to reduce vibration to a minimum to prevent RSIs and fatigue.

  • The hammer has a multi core construction, and a high impact polypropylene jacket, which is tough and durable. The rubber overmould is long lasting and slip resistant.
  • Weight: 1.8kg (4lb).


    Type Blacksmiths
    Head Material Multi-core
    Shaft Material Multi-core
    Weight 1800g

  • Reviews


    Be the first to submit a review

    Trustpilot