Christmas Opening Hours and Delivery Dates here

Stanley FMHT0-74028 FatMax® Metal Top Chest 36in

Order Code:

97-2686

Brand: Stanley MPN: FMHT0-74028 EAN-13: 3253560740283

Discontinued


The Stanley Tools FatMax® Metal Top Chest has a reinforced steel frame with a steel body construction with deep drawers that provide storing space for a variety of tools. It has an internal locking mechanism for increased safety.

The auto-return drawers are self closing for security and ease of use. They are fitted with heavy-duty sliders, bearings and stops. The drawers are fitted with non-slip mats, to prevent the movement of stored objects.

The top compartment features charger grommits, allowing you to charge your tools whilst the chest is locked, providing increased security and peace of mind. The lid is fitted with gas struts, that keep the lid open for easy access, when needed.

Size: 600 x 580 x 910mm.


Type Chest

Trustpilot