Christmas Opening Hours and Delivery Dates here

Stanley FMHT0-70868 TR75 6 in 1 Heavy-Duty Stapler & Nail Gun

Order Code:

84-7323

Brand: Stanley MPN: FMHT0-70868 EAN-13: 3253560708689
  • Country of Origin: Taiwan
  • View All

Discontinued


The Stanley FatMax heavy-duty 6 in 1 stapler TR75, suitable for many types of nail, brad and pin. The tacker is bottom loading, has a low angle handle for easier use, and a built-in wire guide/staple window.

  • An internal handle lock prevents accidental stapling, and a fastener mode switch allows changing between different types of brad/pin/staple.
  • Type A 0-TRA200 series staples: 6mm - 14mm.
  • Type G 1-TRR130 series staples: 6mm -14mm.
  • Type H 1-TRA700 series staples: 6mm - 14mm.
  • Type 7 1-CT100 series staples: 12mm - 14mm.
  • Type J 0-SWKBN series brads: 15mm.
  • Type 9 Pin Nails: 15mm.
  • Supplied with a variety of brads, pins and staples.


    Type Nailer / stapler
    Staple Size Various

  • Trustpilot