Easter Opening Hours and Delivery Dates here

Stanley 1-98-846 FatMax Level Bag

Order Code:

84-8241

Brand: Stanley MPN: 1-98-846 EAN-13: 3253561988462
  • Country of Origin:
  • View All

Discontinued


This FatMax bag is ideal for storing and transporting levels.

  • The bag is fully padded to help protect levels against damage. It has one corner zip, allowing the level to be easily put into and taken out of the bag. Lightweight in design and with an adjustable shoulder strap, the bag is comfortable to use and carry.
  • Features the Stanley FatMax logo on both sides.
  • Length: 125cm (4ft).
  • Width: 13cm (5 inches).


    Type Level bag
    Length 1.25m

  • Trustpilot