Christmas Opening Hours and Delivery Dates here

Stanley 1-95-828 Galvanised Rolling Toolchest 26in

Order Code:

84-8203

Brand: Stanley MPN: 1-95-828 EAN-13: 3253561958281
  • Country of Origin:
  • View All

Discontinued


The Stanley STA 1-95-828 Galvanised Rolling Toolchest (26 inches) is a large metal storage bin that provides extra large capacity of portable tool storage. It is durable, with heavy-duty 7 inch wheels and has a strong telescopic handle in order to easily carry extra heavy loads.

  • Combining the benefits of plastic with the sturdiness of metal, this rolling toolchest is convenient to use and is even suitable for working with pipes and lumber. It also has lockable feature for the ultimate protection of equipment stored inside and designed to carry a range of tools and small parts.


    Handle Yes
    Step No
    Tray No
    Width 660mm

  • Trustpilot