Stanley 1-94-668 Socket Set of 96 Metric 1/4in & 1/2in Drive

Order Code:

84-8161

Brand: Stanley MPN: 1-94-668 EAN-13: 3253561946684
  • Country of Origin:
  • View All

Discontinued


This Stanley 96 piece socket set comprises the following

  • 2 x ratchets: 1/2, 1/4 inch.
  • 2 x extensions: 1/2 inch x 125mm, 1/4 inch x 100mm.
  • 2 x sliding T-bars: 1/2 inch x 250mm, 1/4 inch x 100mm.
  • 1 x 1/4 inch drive handle.
  • 2 x universal joints: 1/2 inch, 1/4 inch.
  • 1 x 1/2 inch drive to 5/16 inch bit adaptor.
  • 1 x 1/4 inch drive bit adaptor.
  • 2 x 1/2 inch spark plug sockets: 16mm, 21mm.
  • 14 x 1/4 inch drive sockets: 3.5, 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm.
  • 16 x 1/2 inch drive sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32mm.
  • 8 x 1/4 inch drive deep sockets: 6, 7, 8, 9, 10, 11, 12, 13mm.
  • 4 x 12 inch drive deep sockets: 14, 15, 17, 19mm.
  • 7 x 1/4 inch Slotted screwdriver bits: 4, 4.5, 5, 5.5, 6, 6.5, 8mm.
  • 6 x 1/4 inch Torx screwdriver bits: T10, T15, T20, T25, T30, T40.
  • 5 x 1/4 inch Security Torx screwdriver bits: T10, T15, T20, T25, T30.
  • 4 x 1/4 inch Hex bits: 3, 4, 5, 6mm.
  • 2 x 1/4 inch Phillips screwdriver bits: PH1, PH2.
  • 2 x 1/4 inch Pozi screwdriver bits: PZ1, PZ2.
  • 3 x 5/16 inch Slotted screwdriver bits: 8, 10, 12mm.
  • 4 x 5/16 inch Torx screwdriver bits: T45, T50, T55, T60.
  • 4 x 5/16 inch Hex screwdriver bits: 8, 10, 12, 14mm.
  • 2 x 5/16 inch Phillips screwdriver bits: PH3, PH4.
  • 2 x 5/16 inch Pozi screwdriver bits: PZ3, PZ4.
  • All socket accessories are made from Chrome Vanadium Steel for strength and durability. The tools are supplied in a durable plastic case with spring hinges, metal clasps and labelled for easy identification.


    Type Metric
    Drive Size 6.3/12.5mm
    Number of Pieces 96
    Material Chrome Vanadium Steel
    Quantity 96
    Spanner size 3.5 to 32mm

  • Trustpilot