Christmas Opening Hours and Delivery Dates here

Stanley 1-94-658 MicroTough Socket Set of 50 Metric 1/4 & 1/2in Drive

Order Code:

84-8155

Brand: Stanley MPN: 1-94-658 EAN-13: 3253561946585
  • Country of Origin:
  • View All

Discontinued


Microtough 50 piece socket set 1/4 and 1/2 in drive consisting of:-

  • 12 x 1/2 in Drive bi-hexagonal sockets 10, 11, 12, 13, 14, 15, 17, 19, 22, 24, 27 and 30mm.
  • 1 x 1/2 in Drive bi-hexagonal spark plug socket 21mm.
  • 1 x 1/2 in Drive universal joint.
  • 2 x 1/2 in Drive extension bars125 and 250mm (5 and 10 in).
  • 1 x 1/2 in Drive ratchet
  • 10 x 1/4 in Drive hexagonal sockets 4, 5, 6, 7, 8, 9, 10, 11, 12 and13mm.
  • 1 x 1/4 in Drive universal joint.
  • 1 x 1/4 in Drive ratchet.
  • 1 x 1/4 in Drive extension bar 75mm (3 in).
  • 1 x 1/4 in Drive sliding T bar.
  • 1 x 1/4 in Spinner.
  • 1 x 1/4 in Bit holder 1/4 in.
  • 2 x 1/4 Slotted bits 4.5 and 6mm.
  • 2 x 1/4 Pozidriv bits PZ1 and PZ2.
  • 2 x 1/4 Phillips bits PH1 and PH2.
  • 4 x 1/4 Torx bits T15, T20, T25 and T30.
  • 7 x 1/4 Hex wrenches 1.5, 2, 2.5, 3, 4, 5 and 6mm.


    Type Metric
    Drive Size 6.3/12.5mm
    Number of Pieces 50
    Quantity 50
    Spanner size 4 to 30mm

  • Trustpilot